The APT10050LVFRG is a high-power MOSFET from Ixys, featuring a TO-264-3 package and through-hole mount. It has a maximum drain-to-source voltage of 170V and a continuous drain current of 320A. The device can dissipate up to 1.67kW of power and has a maximum on-resistance of 5.2mR. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 320A |
| Drain to Source Voltage (Vdss) | 170V |
| Input Capacitance | 45nF |
| Max Power Dissipation | 1.67kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 5.2mR |
| Series | GigaMOS™ |
| RoHS | Not Compliant |