DIODE ULT FAST 30A 1000V D3PAK
Checking distributor stock and pricing after the page loads.
Ixys APT30D100SG technical specifications.
| Average Rectified Current | 3.6A |
| Package/Case | Axial |
| Diode Type | Avalanche |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.