MOSFET N-CH 300V 76A TO-264
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Input Capacitance | 11.1nF |
| Max Power Dissipation | 780W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 570mR |
| Series | Polar™ HiPerFET™ |
| RoHS | Not Compliant |