MOSFET N-CH 400V 37A TO-247
Ixys APT4012BVFRG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 500V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 220mR |
| RoHS | Not Compliant |
No datasheet is available for this part.