MOSFET N-CH 400V 37A D3PAK
Ixys APT4012SVFRG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 12nF |
| Max Power Dissipation | 890W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 44mR |
| Series | PolarP™ |
| RoHS | Not Compliant |
No datasheet is available for this part.