The APT5014LVRG is a high-power MOSFET from Ixys, featuring a TO-247-3 package and through-hole mounting. It can handle a maximum drain to source voltage of 100V and a continuous drain current of 170A. The device has a maximum power dissipation of 890W and an on-resistance of 12mR. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 170A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 12.6nF |
| Max Power Dissipation | 890W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 12mR |
| Series | PolarP™ |
| RoHS | Not Compliant |