The APT5016SFLLG is a high-power MOSFET from Ixys with a maximum drain to source voltage of 200V and continuous drain current of 88A. It has a maximum power dissipation of 500W and an on-resistance of 30mR. The device is packaged in a TO-247-3 case and is mounted through a hole. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Ixys APT5016SFLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 88A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 4.15nF |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 30mR |
| Series | HiPerFET™ |
| RoHS | Not Compliant |