MOSFET N-CH 500V 30A TO-247
Ixys APT5017BVRG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 6nF |
| Max Power Dissipation | 540W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 42mR |
| Series | MegaMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.