The APT5018SFLLG is a high-power MOSFET from Ixys, featuring a TO-247-3 package and through-hole mounting. It can handle a maximum drain current of 520A and a drain-to-source voltage of 75V. The device has a maximum power dissipation of 1.25kW and an on-resistance of 2.2mR. It is packaged in a rail/tube format and has an input capacitance of 41nF.
Checking distributor stock and pricing after the page loads.
Ixys APT5018SFLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 520A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 41nF |
| Max Power Dissipation | 1.25kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.2mR |
| Series | TrenchT2™ GigaMOS™ HiPerFET™ |
| RoHS | Not Compliant |