Checking distributor stock and pricing after the page loads.
Ixys APT5020BVRG technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 10.2nF |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 200mR |
| RoHS | Not Compliant |