MOSFET N-CH 500V 17A TO-220
Checking distributor stock and pricing after the page loads.
Ixys APT5040KFLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Input Capacitance | 2.83nF |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.4R |
| Series | Polar™ HiPerFET™ |
| RoHS | Not Compliant |