MOSFET N-CH 600V 29A D3PAK
Checking distributor stock and pricing after the page loads.
Ixys APT6021SFLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 10nF |
| Max Power Dissipation | 560W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 33mR |
| Series | HiPerFET™ |
| RoHS | Not Compliant |
No datasheet is available for this part.