The APT6025BVRG is a high-power MOSFET from Ixys with a maximum drain-to-source voltage of 500V and a continuous drain current of 44A. It features a TO-247-3 package with a through-hole mount and is packaged in a rail or tube. The device has an input capacitance of 7nF and a maximum power dissipation of 500W. It also has a maximum on-resistance of 120mR. The APT6025BVRG is part of the HiPerFET series from Ixys.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 7nF |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 120mR |
| Series | HiPerFET™ |
| RoHS | Not Compliant |