The APT8024B2VFRG is a high-power MOSFET from Ixys, featuring a maximum drain to source voltage of 1kV and continuous drain current of 21A. It is packaged in a TO-264-3 case and is designed for through hole mounting. The device has a maximum power dissipation of 500W and an on-resistance of 550mR. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Ixys APT8024B2VFRG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 1kV |
| Input Capacitance | 8.4nF |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 550mR |
| Series | MegaMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.