The APT8043SLLG is a high-power MOSFET from Ixys with a maximum drain to source voltage of 100V and continuous drain current of 250A. It features a maximum power dissipation of 730W and an on-resistance of 5mR. The device is packaged in a TO-264-3 case and is suitable for through-hole mounting. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Ixys APT8043SLLG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 250A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 12.7nF |
| Max Power Dissipation | 730W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 5mR |
| Series | MegaMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.