MOSFET N-CH 800V 12A TO-247
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 5.7nF |
| Max Power Dissipation | 360W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 160mR |
| Series | HiPerFET™ |
| RoHS | Not Compliant |