Ixys CLA50E1200TC-TRL technical specifications.
| Package/Case | TO-268-3 |
| Hold Current | 75mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 79A |
| Weight | 0.158733oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys CLA50E1200TC-TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.