The CPC1001N is a 1-channel DC-optocoupler with a maximum collector-emitter voltage of 300mV and a maximum output voltage of 30V. It operates within a temperature range of -40°C to 85°C and features lead-free construction. The device is packaged in a RoHS compliant, plastic SOP-4 package and is suitable for surface mount applications.
Ixys CPC1001N technical specifications.
| Package/Case | SOP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1001N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
