General purpose optocoupler featuring a single channel Darlington transistor output. Operates reliably across a wide temperature range from -40°C to 85°C. This RoHS compliant component is designed for isolation applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys CPC1301GRTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys CPC1301GRTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1301GRTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.