
The CPC1303GRTR is a surface mount optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a collector-emitter saturation voltage of 500mV and a collector-emitter voltage-max of 500mV. The device is RoHS compliant and has a power dissipation of 150mW. It is available in a package quantity of 1000 units, packaged in tape and reel. The optocoupler has a forward current of 50mA and an output voltage of 30V.
Ixys CPC1303GRTR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 2500% |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CPC1303 |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC1303GRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
