Optical Solid State Relay featuring a transistor output. This surface-mount component offers 5000 V isolation and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and contains a single element.
Ixys CPC1330GRTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1330GRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.