Optical Solid State Relay (SSR) featuring a transistor output for 1-channel switching. Offers 2500V isolation and operates within a temperature range of -40°C to 85°C. This ROHS compliant component is designed for reliable electronic switching applications.
Ixys CPC1708J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys CPC1708J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.