
The CPC7557NTR is a surface mount rectifier diode from Ixys with an average rectified current of 250mA. It is packaged in SOIC and is available in tape and reel packaging. The diode operates over a temperature range of -65°C to 150°C. It meets RoHS compliance requirements.
Ixys CPC7557NTR technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
