
The CPC7591MATR is a surface-mount device with a DFN package, available in quantities of 2000 per reel. It operates within a temperature range of -40°C to 110°C and has a maximum supply current of 1uA. The device is designed to function within a supply voltage range of 4.5V to 5.5V, with an operating supply voltage of 5V. The CPC7591MATR is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Ixys CPC7591MATR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CPC |
| RoHS | Compliant |