
The CPC7592MCTR is a surface mount device with a DFN package, available in quantities of 2000 per reel. It operates within a temperature range of -40°C to 110°C and is compliant with RoHS regulations. The device requires a supply voltage between 4.5V and 5.5V, with an operating supply voltage of 5V. Maximum supply current is 1uA.
Ixys CPC7592MCTR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CPC |
| RoHS | Compliant |
No datasheet is available for this part.