The CPC7594BB is a surface-mount device with a SOIC package. It operates within a temperature range of -40°C to 110°C and has a maximum supply current of 1uA. The device is designed to function with supply voltages between 4.5V and 5.5V, with an operating voltage of 5V. The CPC7594BB is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Ixys CPC7594BB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CPC7594 |
| RoHS | Compliant |