Ixys CPC7594MA technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CPC7594 |
| Weight | 0.004445oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys CPC7594MA to view detailed technical specifications.
No datasheet is available for this part.