Sign in to ask questions about the Ixys DGSK36-030CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DGSK36-030CS technical specifications.
| Average Rectified Current | 29A |
| Package/Case | TO-263 |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Ixys DGSK36-030CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.