Diode Schottky 500V 6A 3-Pin(3+Tab) ISOPLUS 220
Ixys DGSS10-05CC technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.