
Diode Switching 600V 30A 3-Pin(3+Tab) ISOPLUS 220
Checking distributor stock and pricing after the page loads.
Ixys DSEA59-06BC technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |