
The Ixys DSEI2X30-12P is a rectifier module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1.2kV and a peak non-repetitive surge current of 200A. The module is RoHS compliant and is packaged in bulk quantities of 25 units.
Sign in to ask questions about the Ixys DSEI2X30-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X30-12P technical specifications.
| Average Rectified Current | 28A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X30-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
