
The DSEI2X31-10P is a 30A rectifier module from Ixys, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1kV and a maximum surge current of 200A. The module is RoHS compliant and is packaged in a quantity of 25 units per rail or tube. The device is designed for chassis mount applications, secured by a screw. The Ixys DSEI2X31-10P has a reverse recovery time of 50ns.
Sign in to ask questions about the Ixys DSEI2X31-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X31-10P technical specifications.
| Average Rectified Current | 30A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X31-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
