DSEI Series 600 Vrrm 8 A 1.5 Vf Fast Recovery Epitaxial Diode - TO-263AA
Ixys DSEI8-06ASTRL technical specifications.
| Average Rectified Current | 8A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Reverse Recovery Time-Max | 50ns |
| RoHS | Compliant |
No datasheet is available for this part.