Ixys DSEP2X91-03A technical specifications.
| Average Rectified Current | 90A |
| Package/Case | SOT-227-4 |
| Forward Current | 90A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 1kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP2X91-03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
