The Ixys DSEP30-12B is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a TO-247 package and is designed for general purpose rectification applications. The diode has a maximum power dissipation of 165W and a maximum reverse voltage of 1200V.
Ixys DSEP30-12B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 165 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys DSEP30-12B to view detailed technical specifications.
No datasheet is available for this part.