Sign in to ask questions about the Ixys EZ80190AZ050EC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys EZ80190AZ050EC00TR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| Series | eZ80® Acclaim!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys EZ80190AZ050EC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.