Ixys GWM160-0055P3-SMD technical specifications.
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 2MR |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Resistance | 2000000R |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys GWM160-0055P3-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.