MOSFET N-CH 100V 9.4A I-PAK
Ixys IRFU120N technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 4.95nF |
| Max Power Dissipation | 360W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 6mR |
| Series | TrenchMV™ |
| RoHS | Not Compliant |
No datasheet is available for this part.