MOSFET N-CH 100V 42A DPAK
Ixys IRLR3110ZTRPBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 120pF |
| Max Power Dissipation | 1.1W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 30R |
| RoHS | Not Compliant |
No datasheet is available for this part.