The IXA40PG1200DHGLB-TRR is a surface mount power transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 63A. It has a maximum power dissipation of 230W and is packaged in a SMD/SMT package. The device is lead free and RoHS compliant. It is available in a tape and reel packaging with 200 units per package. The transistor is designed for use in standard input applications.
Sign in to ask questions about the Ixys IXA40PG1200DHGLB-TRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXA40PG1200DHGLB-TRR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.15V |
| Input | Standard |
| Lead Free | Lead Free |
| Max Collector Current | 63A |
| Max Power Dissipation | 230W |
| Mount | Surface Mount |
| NTC Thermistor | No |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IXA40PG1200DHGLB |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA40PG1200DHGLB-TRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.