Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXA70I1200NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXA70I1200NA technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 9.6mm |
| Input | Standard |
| Length | 38.23mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Stud, Chassis, Surface Mount |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 350W |
| RoHS Compliant | Yes |
| Width | 25.25mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA70I1200NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
