
The Ixys IXCP02M35 is a power device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a TO-220-3 package and is mounted through a hole. The device has an output current of 2mA and is packaged in a rail or tube with 50 units per package. The Ixys IXCP02M35 is compliant with RoHS regulations.
Sign in to ask questions about the Ixys IXCP02M35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP02M35 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP02M35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.