
The Ixys IXCP02M35A is a power diode packaged in a TO-220-3 case, suitable for through hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device has an output current rating of 2mA.
Sign in to ask questions about the Ixys IXCP02M35A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP02M35A technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP02M35A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
