Sign in to ask questions about the Ixys IXCP02M45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP02M45 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Output Current | 2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP02M45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
