
The IXC Series TO-220-3 Through Hole 2mA 450V 150°C Switching Thyristor from Ixys is a high-temperature device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a minimum supply voltage of 450V and is packaged in a TO-220-3 case. This device is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Ixys IXCP02M45A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP02M45A technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Output Current | 2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP02M45A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.