
The IXCP100M45 is a power switch from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a minimum supply voltage of 450V and has an output current of 100mA. The device is packaged in a TO-220-3 case and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for through hole mounting.
Sign in to ask questions about the Ixys IXCP100M45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP100M45 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP100M45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
