
The IXC Series power switch from Ixys is available in a TO-220-3 package and is designed for through hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and is packaged in quantities of 50 in rail or tube packaging.
Sign in to ask questions about the Ixys IXCP10M35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP10M35 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | IXC |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXCP10M35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.