
The IXC series TO-220-3 through hole power switch from Ixys features a maximum operating temperature range of -55°C to 150°C. It is available in a package quantity of 50 units per rail or tube packaging. This device is RoHS compliant and has an output current rating of 10mA.
Sign in to ask questions about the Ixys IXCP10M35A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP10M35A technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP10M35A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.