
The IXC Series TO-220-3 through hole rectifier is a 450V device with an output current of 10mA. It operates within a temperature range of -55°C to 150°C. The device is packaged in a TO-220-3 case and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for use in high-temperature applications.
Sign in to ask questions about the Ixys IXCP10M45A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP10M45A technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 450V |
| Mount | Through Hole |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP10M45A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
