
The IXC Series TO-220-3 Through Hole 20mA Power Switch from Ixys features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a TO-220-3 package and is mounted through a hole. The device is RoHS compliant and is packaged in a quantity of 50 per rail or tube. It is designed to handle an output current of 20mA.
Sign in to ask questions about the Ixys IXCP20M35A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXCP20M35A technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXC |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXCP20M35A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
